| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DTBS |
EBC24DTBS
| Heilind Number: | SULEBC24DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power transmission requirements. Its two rows of 48 female contacts, oriented in a right-angle configuration, offer efficient signal transfer. The termination method of through-hole soldering guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. The EBC24DTBS is a top choice for industries requiring high-reliability connectivity solutions.

