EBC24DTBT-S189

Heilind Number:SULEBC24DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBT-S189

Detailed Description

The EBC24DTBT-S189 connector offers reliable board-to-board and card edge connectivity in electronic applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, it ensures optimal signal transmission. With a low-profile design and right-angle orientation, it saves space while providing easy access for cable connections. The threaded mount and thru-hole termination method guarantee secure installation. This high-performance connector can handle up to 3A of current and 700VAC, making it suitable for a wide range of industrial and commercial environments. With 48 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in temperatures ranging from -65 to 125°C, it is reliable even in harsh conditions. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the EBC24DTBTS189 meets the demands of modern electronic systems.