EBC24DTKD-S288

Heilind Number:SULEBC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKD-S288

Detailed Description

Introducing the EBC24DTKD-S288 PCB connector, a high-performance component designed for seamless board-to-board connectivity in electronic systems. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm, it offers precise alignment for up to 48 positions. The clearance hole mount type and card extender termination method provide easy installation and secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, the EBC24DTKDS288 is a space-efficient solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Perfect for high-reliability systems, this connector is a must-have in your electronic assembly toolkit.