EBC24DTKD

Heilind Number:SULEBC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTKD

Detailed Description

Introducing the EBC24DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows with a 2.54mm pitch, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted from PBT and Phosphor Bronze, it guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts ensure superior conductivity, while the Matte Tin termination plating enhances solderability. With 48 positions and a straight orientation, it facilitates efficient PCB assembly. The loop bellow contact type and .19-inch tail length provide secure and stable connections. Compact yet robust, this connector, with a height of .61 inches and a width of 9.4mm, is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust the EBC24DTKD for dependable performance in your electronic designs.