EBC24DTKH-S288

Heilind Number:SULEBC24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTKH-S288

Detailed Description

Introducing the EBC24DTKHS288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a female gender and featuring two rows for enhanced versatility, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. Crafted from durable PBT and Phosphor Bronze materials, it guarantees long-lasting durability even in harsh operating conditions ranging from -65 to 125°C. The termination method via Card Extender and contact type using Loop Bellow technology offer efficient signal transfer, while the gold-plated phosphor bronze contacts provide optimal conductivity. With its clearance hole mount type and straddle orientation, installation is convenient and secure. This connector, with 48 positions and a 2.54mm pitch, is perfect for demanding applications in various industries. Trust in the EBC24DTKHS288 for superior performance in your PCB connectivity needs.