EBC24DTKH

Heilind Number:SULEBC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTKH

Detailed Description

Introducing the EBC24DTKH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power delivery. The female gender, two rows, and clearance hole mount type make installation a breeze. Its thru-hole termination method guarantees secure attachment. Each of the 48 gold-plated phosphor bronze contacts, in loop bellow configuration, ensures low contact resistance and long-term reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in various environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating adds to its longevity. Ideal for high-speed data transmission and power applications, the EBC24DTKH is a must-have component for any electronic project.