EBC24DTKI-S288

Heilind Number:SULEBC24DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKI-S288

Detailed Description

The EBC24DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows with a total of 48 positions, and a pitch of 2.54mm make it versatile for various PCB layouts. Its threaded mount type and card extender termination method offer secure attachment and easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-saving integration. The termination plating of matte tin ensures solderability. Overall, the EBC24DTKI-S288 is a reliable and efficient solution for your PCB connection needs.