EBC24DTKI

Heilind Number:SULEBC24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKI

Detailed Description

Introducing the EBC24DTKI, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures secure power transmission. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount provide a secure and stable connection, while the termination method of thru hole soldering ensures easy installation. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs, making it ideal for industries such as aerospace, defense, and telecommunications. Trust in the reliability and performance of the EBC24DTKI for your critical applications.