EBC24DTKN-S288

Heilind Number:SULEBC24DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKN-S288

Detailed Description

This PBT and Phosphor Bronze Board to Board PCB Connector, SKU EBC24DTKN-S288, features a female gender with 2 rows of 48 positions, offering high-density connectivity. With a pitch of 2.54mm (0.1in) and a contact type of Loop Bellow, it ensures reliable signal transmission. The termination method is via Card Extender, and the contact material is Phosphor Bronze with gold plating for enhanced conductivity. Operating at a voltage of 700VAC, this connector is suitable for various applications. It has a contact height of 15.49mm and a width of 9.4mm, ideal for compact designs. With a tail length of 4.45mm, it allows for secure soldering to the PCB. Designed for durability, it offers a wide operating temperature range from -65 to 125°C. The termination plating is Matte Tin, ensuring long-term performance. This connector is classified under Board to Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic assemblies.