EBC24DTKN

Heilind Number:SULEBC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTKN

Detailed Description

Introducing the EBC24DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows and 48 positions with a pitch of 2.54mm, this female connector ensures secure and efficient connections. Constructed with PBT and Phosphor Bronze, and boasting gold contact plating, it guarantees excellent conductivity and durability. The unique loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industrial standards. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating offers easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Perfect for applications where reliability is paramount, the EBC24DTKN sets a new standard in connectivity.