| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DTKS-S288 |
EBC24DTKS-S288
| Heilind Number: | SULEBC24DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC24DTKS-S288. This female connector features a 2-row design with a side hole mount type, perfect for secure PCB connections. With a card extender termination method and loop bellow contact type, it ensures reliable and efficient performance. The 48 gold-plated phosphor bronze contacts offer excellent conductivity, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for high-density PCB layouts. Trust in its durability, with matte tin termination plating for long-lasting use. Whether for industrial or electronic applications, this connector is a dependable choice. Elevate your connectivity with the EBC24DTKSS288.

