EBC24DTKS

Heilind Number:SULEBC24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKS

Detailed Description

The EBC24DTKS Board To Board PCB Connector is a high-performance solution designed for demanding applications. With a compact form factor and durable construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze materials with gold plating, it ensures reliable connectivity with a current rating of 3A and voltage of 700VAC. The connector offers 48 positions in a 2-row configuration, with a pitch of 2.54mm and termination via side hole and thru hole methods. Its loop bellow contact type and straight orientation guarantee secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With a matte tin termination plating, it ensures long-lasting performance. The EBC24DTKS is a top choice for engineers seeking a dependable and efficient board-to-board connection solution.