EBC24DTKT

Heilind Number:SULEBC24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTKT

Detailed Description

Introducing the EBC24DTKT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with a female gender and straight orientation, offers easy and secure installation via threaded mounting and thru-hole termination. With two rows and 48 positions spaced at 2.54mm pitch, it allows for versatile connection possibilities. Operating flawlessly in harsh environments, it has an extended temperature range of -65 to 125°C. The matte tin termination plating further enhances its durability. Perfect for use in demanding industries, the EBC24DTKT is a vital component for ensuring seamless electronic connections.