EBC24DTMD-S189

Heilind Number:SULEBC24DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTMD-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, EBC24DTMD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Boasting gold contact plating and a loop bellow contact type, it ensures optimal signal transfer with a voltage rating of 700VAC and an amperage of 3A. With 48 positions and a through-hole termination method, it provides secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector, with an acronym EBC24DTMDS189, meets the highest standards of performance and reliability.