EBC24DTMD

Heilind Number:SULEBC24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTMD

Detailed Description

Introducing SKU EBC24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 48 gold-plated contacts, utilizing Loop Bellow technology, guarantee low contact resistance and high signal integrity. Its right-angle orientation and through-hole termination method offer versatility in PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact form factor, measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust in the EBC24DTMD for secure and efficient board-level connections.