EBC24DTMH-S189

Heilind Number:SULEBC24DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTMH-S189

Detailed Description

The EBC24DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 48 female contacts, it offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission and corrosion resistance. Its loop bellow contact type and right-angle orientation make it suitable for various mounting configurations. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is capable of handling high-power applications with ease. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its termination plating of matte tin further enhances its durability. Meeting stringent standards for performance and reliability, the EBC24DTMH-S189 is the perfect choice for mission-critical electronic systems.