EBC24DTMH

Heilind Number:SULEBC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTMH

Detailed Description

The EBC24DTMH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers a 2-row layout with a clearance hole mount type. The termination method is through-hole, ensuring secure attachment. Its contact material is phosphor bronze with gold plating, providing excellent conductivity. This connector has a pitch of 2.54mm and a voltage rating of 700 VAC, suitable for various applications. The contact type is loop bellow, and the orientation is right angle, making it versatile for different PCB designs. With 48 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. The connector's dimensions are 15.49mm in height and 9.4mm in width, with termination plating in matte tin. In the category of board-to-board PCB connectors and card edge connectors, the EBC24DTMH stands out for its quality and performance.