EBC24DTMI

Heilind Number:SULEBC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTMI

Detailed Description

Introducing the EBC24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector boasts a 3A amperage rating and a voltage resistance of 700VAC, making it ideal for power and signal transmission. With a female gender and right-angle orientation, it offers easy and secure connectivity in tight spaces. The contact material is gold-plated phosphor bronze, ensuring reliable and low-resistance connections. This connector has two rows with a total of 48 positions, each with a loop bellow contact type for optimal signal integrity. Its threaded mounting and through-hole termination method provide robust attachment to the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Its matte tin termination plating offers excellent solderability. Overall, the EBC24DTMI is a versatile and reliable connector solution for various electronic systems.