EBC24DTMN

Heilind Number:SULEBC24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTMN

Detailed Description

Introducing the EBC24DTMN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The two-row, right-angle orientation with 48 positions and Loop Bellow contact type offers versatile connectivity options. Designed for easy installation with Thru Hole termination method and 2.54mm pitch, it guarantees secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Trust the EBC24DTMN for efficient and durable board-to-board connections in your electronic devices.