EBC24DTMS-S189

Heilind Number:SULEBC24DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTMS-S189

Detailed Description

The EBC24DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for optimal connectivity, this connector ensures secure and reliable connections. Featuring a side hole mount type and through-hole termination method, installation is convenient and efficient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type and right-angle orientation further enhance functionality. With 48 positions and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 125 °C, it is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector offers a compact yet robust solution. Its matte tin termination plating ensures long-term performance. Classified under the categories of Board to Board PCB Connectors and Card Edge Connectors, the EBC24DTMS-S189 is a top choice for industries where quality and reliability are paramount.