EBC24DTMS

Heilind Number:SULEBC24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTMS

Detailed Description

Introducing our EBC24DTMS, a high-performance board-to-board PCB connector designed for reliability in electronic applications. This female connector features two rows with 48 positions, allowing for efficient signal transfer. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal conductivity. The termination method, through-hole, offers secure installation. Gold-plated contacts enhance signal integrity while the loop bellow contact type accommodates for flexibility. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent industry standards. The right-angle orientation and side-hole mount type provide versatility in PCB layout. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust in the EBC24DTMS for seamless connectivity in your electronic designs.