EBC24DTMT-S189

Heilind Number:SULEBC24DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTMT-S189

Detailed Description

Introducing the EBC24DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The threaded mount type and through-hole termination method guarantee secure assembly onto PCBs. Its 48 gold-plated loop bellow contacts offer excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating enhances durability and longevity. Trust the EBC24DTMT-S189 for high-reliability connections in your electronic devices.