EBC24DTMT

Heilind Number:SULEBC24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTMT

Detailed Description

Introducing SKU EBC24DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and threaded mount type is easy to install, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained setups. With 48 positions and a pitch of 2.54mm, it enables high-density PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its Matte Tin termination plating ensures durability and longevity. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the reliability and performance of the EBC24DTMT connector for your critical electronic systems.