EBC24MMAD

Heilind Number:SULEBC24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMAD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMAD

Detailed Description

Introducing the EBC24MMAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a compact form factor, it offers 48 male pins in a dual-row configuration, suitable for a variety of PCB layouts. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The right-angle orientation and 2.54mm pitch provide efficient PCB connectivity. Trust the EBC24MMAD for seamless interconnection in your electronic designs.