EBC24MMAN

Heilind Number:SULEBC24MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24MMAN

Detailed Description

Introducing the EBC24MMAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in any application. Featuring two rows with 48 male pins, it offers ample connectivity options. The termination method of Thru Hole and contact plating in Gold guarantee excellent signal transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for diverse environments. The right-angle orientation and compact dimensions of 13.72 mm height and 9.4 mm width allow for efficient PCB layout. Matte Tin termination plating further enhances its performance and longevity. Ideal for use in industrial and commercial electronics, the EBC24MMAN is a trusted solution for your connectivity needs.