EBC24MMBD

Heilind Number:SULEBC24MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMBD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMBD

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC24MMBD, offers reliable connectivity in electronic applications. With a male gender, it features two rows of 48 gold-plated contacts suitable for high-speed data transmission. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with phosphor bronze contacts and matte tin termination plating, it guarantees durability and efficient signal transfer. Operating at a wide temperature range from -65 to 125°C and accommodating voltages up to 700 VAC, this connector is suitable for various industrial environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the board. Ideal for hi-rel applications, the EBC24MMBD connector is a dependable choice for electronic assemblies.