EBC24MMBN

Heilind Number:SULEBC24MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMBN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24MMBN

Detailed Description

Introducing the EBC24MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 male contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination further enhance its performance, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. Its right-angle orientation and no-mounting design make it versatile for various PCB setups. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for industrial and electronic applications, the EBC24MMBN guarantees seamless connectivity in even the harshest environments.