EBC24MMDN

Heilind Number:SULEBC24MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMDN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMDN

Detailed Description

EBC24MMDN features a male connector with two rows, suitable for board to board PCB connections. Crafted from durable PBT and phosphor bronze materials, it ensures reliable performance. With a 3A amperage and 700VAC voltage, it meets high power transmission needs. The gold-plated phosphor bronze contacts offer excellent conductivity. Its right-angle orientation and no mounting requirement make installation convenient. Operating in temperatures ranging from -65 to 125°C, it guarantees stability in diverse environments. The 48 positions, with a pitch of 2.54mm, allow for efficient signal transmission. Tailored for professional applications, this connector, with a compact height and width, is a dependable choice for demanding electronic setups. Terminated with matte tin, it ensures secure and enduring connections.