EBC24MMJD

Heilind Number:SULEBC24MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMJD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMJD

Detailed Description

EBC24MMJD offers a high-performance solution for board-to-board connectivity in electronic systems. With a pitch of 2.54mm and 48 positions, this connector ensures reliable signal transmission in complex circuit layouts. The male gender and right-angle orientation make it versatile for various mounting configurations. Featuring PBT and phosphor bronze construction with gold plating, it guarantees durability and efficient conductivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets rigorous safety and performance standards. The termination method of thru-hole soldering and clearance hole mount type facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, conserves space on the PCB. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in hi-rel environments, this product, identified by the acronym EBC24MMJD, is a dependable choice for demanding electronic interconnect needs.