EBC24MMJN

Heilind Number:SULEBC24MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMJN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMJN

Detailed Description

Introducing the EBC24MMJN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a gender of male and featuring two rows, this connector offers a secure and efficient connection. Made with durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. Its right-angle orientation and 2.54mm pitch facilitate easy integration onto PCBs, with thru-hole termination ensuring stability during assembly. With 48 positions and a tail length of 12.7mm, it accommodates multiple connections. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, saves valuable space on the board. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the EBC24MMJN guarantees optimal performance in any setting. Trust in this connector for seamless connectivity in your electronic designs.