EBC24MMMD

Heilind Number:SULEBC24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMMD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMMD

Detailed Description

Introducing the EBC24MMMD Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic systems. With a pitch of 2.54mm (.1 in) and 48 positions spread across 2 rows, this connector offers reliable connectivity for your PCB assembly needs. The male gender and straight orientation make it easy to integrate into your design, while its clearance hole mount type and wire wrap termination method ensure secure installation. Constructed with PBT housing and featuring contacts made of robust phosphor bronze with gold plating, this connector guarantees durability and optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets industry standards for performance and safety. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. The matte tin termination plating further enhances its reliability. Whether you're working on consumer electronics or industrial applications, the EBC24MMMD is the perfect choice for high-speed data transmission and power delivery. Trust in its quality and precision for your next project.