EBC24MMMN

Heilind Number:SULEBC24MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24MMMN

Detailed Description

Introducing the EBC24MMMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector, featuring two rows with a pitch of 2.54mm, guarantees reliable signal transmission with its PBT and phosphor bronze construction. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts offer optimal conductivity, while the termination method of wire wrap ensures easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, 48 positions, and 14.22mm tail length provide versatility in connectivity options. The matte tin termination plating adds durability, making it ideal for demanding industrial settings. Explore the EBC24MMMN for top-tier performance in your PCB designs.