EBC24MMND

Heilind Number:SULEBC24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24MMND

Detailed Description

EBC24MMND features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With an amperage of 3A and voltage rating of 700VAC, this male connector is designed for high-power applications. Its two rows and 48 positions offer ample connectivity, while the clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, with a pitch of 2.54mm (.1 in) for precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB setups. The matte tin termination plating enhances durability. Meeting high standards for reliability, this connector is perfect for board-to-board and card edge connections in demanding applications. (Character count: 729)