| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24MMNN |
EBC24MMNN
| Heilind Number: | SULEBC24MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a durable construction and reliable performance. With a male gender and 2 rows, this connector is designed for seamless connectivity in electronic devices. The termination method of card extender ensures easy installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Operating at amperage of 3A and voltage of 700VAC, it meets high-performance standards. The 2.54mm pitch and 48 positions offer versatility in circuit connections. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this EBC24MMNN connector is a must-have for your PCB assembly needs.

