EBC24MMRD

Heilind Number:SULEBC24MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMRD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMRD

Detailed Description

Introducing the EBC24MMRD, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold plating, this male connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 48 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm (.1 in) for efficient PCB layout. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration. Trust the EBC24MMRD for superior performance in your PCB connectivity needs.