EBC24MMRN

Heilind Number:SULEBC24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMRN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMRN

Detailed Description

This male PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC24MMRN, features a 2-row design with 48 positions and a pitch of 2.54mm (.1in). With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and card extender termination method make it easy to integrate into systems. The connector is 13.72mm (.54in) in height, 9.4mm (.37in) in width, with a tail length of 4.45mm (.175in). Terminated with matte tin, it offers durability and stability in PCB connections. Ideal for high-quality board-to-board connections, this connector meets the needs of critical applications.