| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24MMSN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24MMSN |
EBC24MMSN
| Heilind Number: | SULEBC24MMSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24MMSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & PHOSPHOR BRONZE Male Board To Board PCB Connector, EBC24MMSN. Designed for high-performance applications, this connector offers a reliable connection with a 2.54mm pitch and 48 positions across 2 rows. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The straight orientation and no mounting requirement make installation easy. Matte tin termination provides additional protection. At a compact size of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the EBC24MMSN for efficient and secure board-to-board connections in your electronic designs.

