EBC24MMVD-S189

Heilind Number:SULEBC24MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMVD-S189

Detailed Description

Introducing our Male PCB Connector, EBC24MMVD-S189, designed for high-performance applications. With a pitch of 2.54mm (.1in) and two rows of 48 positions, this connector offers reliable connectivity in clearance hole mount type configurations. Featuring Phosphor Bronze contacts with Gold plating and Matte Tin termination, it ensures optimal signal transfer with a current rating of 3A and voltage capability of 700VAC. The right-angle orientation and 3.3mm (.13in) tail length facilitate easy installation on PCBs, while its operating temperature range of -65 to 125°C guarantees durability in harsh environments. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, this connector is suitable for various board-to-board and card edge applications where quality and performance are paramount. Elevate your connectivity solutions with the EBC24MMVDS189.