EBC24MMVN

Heilind Number:SULEBC24MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMVN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMVN

Detailed Description

Introducing the EBC24MMVN, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. Featuring two rows of 24 male pins, this connector offers secure and efficient connections. Constructed with PBT and phosphor bronze materials, it ensures durability while maintaining signal integrity. The gold-plated contacts provide optimal conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The right-angle orientation and no-mounting design make it versatile for various assembly configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability for seamless installation. With a compact size of 13.72mm in height and 9.4mm in width, it offers space-saving solutions for PCB layouts. Trust the EBC24MMVN for reliable and efficient board-to-board connections in your electronic designs.