EBC24MMWN

Heilind Number:SULEBC24MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMWN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24MMWN

Detailed Description

Introducing the EBC24MMWN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a pitch of 2.54mm (.1in) and featuring two rows with a total of 48 positions, this male connector ensures efficient data transmission in various applications. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh operating environments with a wide temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts offer optimal conductivity, while the Matte Tin termination plating enhances solderability. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Its straight orientation, compact dimensions (13.72mm height, 9.4mm width), and no-mounting requirement make integration easy. Ideal for use in hi-rel environments, the EBC24MMWN is a reliable solution for your PCB connectivity needs.