EBC25DCAH-S189

Heilind Number:SULEBC25DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCAH-S189

Detailed Description

Introducing the EBC25DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent safety standards. The 2-row design with 50 positions allows for efficient signal transmission, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated contacts ensure low contact resistance and long-term reliability, while the matte tin termination plating guarantees excellent solderability. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in the EBC25DCAH-S189 for your critical connectivity needs.