| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCAH |
EBC25DCAH
| Heilind Number: | SULEBC25DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCAH, a high-performance female board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact form factor and two rows of contacts, this connector offers seamless integration into your PCB layout. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and right-angle orientation make it ideal for tight spaces, while its clearance hole mount and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it meets the demands of various applications. Trust in the EBC25DCAH for quality connectivity in aerospace, automotive, and industrial systems.

