EBC25DCAI-S189

Heilind Number:SULEBC25DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCAI-S189

Detailed Description

The EBC25DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The connector has a female gender, two rows with 50 positions, and a threaded mount type for secure installation. Its right-angle orientation and hairpin contact type make it easy to connect to PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating offers excellent conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EBC25DCAI-S189 is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.