EBC25DCAN-S189

Heilind Number:SULEBC25DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCAN-S189

Detailed Description

Introducing the EBC25DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Featuring two rows of 50 hairpin contacts with gold plating, it ensures optimal signal transmission with a current rating of 3A and voltage rating of 700VAC. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a variety of industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact and efficient solution for your connectivity needs. Trust the EBC25DCAN-S189 for secure and durable connections in your electronic designs.