EBC25DCAN

Heilind Number:SULEBC25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCAN

Detailed Description

Introducing the EBC25DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method is through-hole, guaranteeing stability during operation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal transmission efficiency. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. RoHS compliant and with matte tin termination plating, the EBC25DCAN meets industry standards for environmental responsibility. Upgrade your connectivity solutions with this reliable and high-quality connector.