| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DCAS-S189 |
EBC25DCAS-S189
| Heilind Number: | SULEBC25DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side-hole mount type, this connector offers seamless integration into your electronic systems. Featuring 50 positions with a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating and hairpin contact type further enhance its durability. Perfect for aerospace, defense, and industrial sectors, the EBC25DCAS-S189 is the go-to choice for robust and efficient connectivity solutions.

