EBC25DCAS

Heilind Number:SULEBC25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCAS

Detailed Description

Introducing the EBC25DCAS, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer flexibility in installation. Contact points made of gold-plated phosphor bronze guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, hairpin contact type, and right-angle orientation, it provides efficient signal transfer in tight spaces. This connector is designed for 50 positions, each with a 2.54mm tail length for secure thru-hole termination. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures excellent solderability. Classified under the EBC25DCAS acronym, this connector is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.