EBC25DCAT-S189

Heilind Number:SULEBC25DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCAT-S189

Detailed Description

Introducing the EBC25DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 female contacts, this connector ensures reliable and secure connections. Featuring a threaded mount type and through-hole termination method, it guarantees easy and stable installation. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the hairpin contact type and right-angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures compatibility with RoHS requirements, making it a sustainable choice. Trust the EBC25DCAT-S189 for your connectivity needs in aerospace, defense, telecommunications, and industrial sectors.