| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCAT |
EBC25DCAT
| Heilind Number: | SULEBC25DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCAT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector with a 2-row threaded mount and thru-hole termination, featuring 50 hairpin contact positions with gold plating. With a pitch of 2.54 mm and voltage rating of 700 VAC, this right-angle connector is designed for high-performance applications. Operating in a wide temperature range of -65 to 125 °C, it ensures reliable connectivity in harsh environments. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet sturdy solution for board-to-board PCB connections. The matte tin termination plating enhances durability, making it suitable for various industrial and commercial uses. The acronym EBC25DCAT represents its unique identifier in the market.

