EBC25DCBD

Heilind Number:SULEBC25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCBD

Detailed Description

Introducing the EBC25DCBD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with a 3A amperage and 700VAC voltage rating. The female connector with two rows and a clearance hole mount type offers seamless integration into your PCB setup. With gold-plated phosphor bronze contacts and hairpin design, it guarantees low contact resistance and high signal integrity. Its right-angle orientation and 50 positions provide versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient and easy to install. Trust the EBC25DCBD for efficient and durable board-to-board connections in your electronic designs.